text.skipToContent text.skipToNavigation

Manufacturer Part #

MA240017

PIC24F16KA102 28 Pin Device Plug In Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MA240017 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: PIC24
Features & Applications

The Explorer 16 Development Board is a low-cost modular development system for Microchips 16-bit microcontrollers. It comes in two versions. DM240001 ships with the 100-pin PIMs and DM240002 ships with the lower pin-count 44-pin PIMs.

The PIC24F16KA102 Plug-in Module (MA240017) comes fitted with a PIC24F16KA102 device in a 28-pin SOIC package. Use it as a plug-in module with the Explorer 16 Board for development of your extreme low-power, touch-sense or general purpose control applications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$133.60
USD
Quantity
Unit Price
1
$27.29
3
$26.90
5
$26.72
15
$26.33
25+
$25.99
Product Variant Information section