text.skipToContent text.skipToNavigation

Manufacturer Part #

AP510DLEVB

Apollo510 Series ARM® Cortex®-M55 32-Bit System-on-Chip Embedded Evaluation Board

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
Ambiq AP510DLEVB - Technical Attributes
Attributes Table
Application Type: Wireless
Core Supported: ARM® Cortex®-M55
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$262.49
USD
Quantity
Unit Price
1
$262.49
2
$256.17
3+
$249.99
Product Variant Information section