
Manufacturer Part #
ATSAML10D14A-MU
SAML10: 16KB Flash 4KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-24
Microchip ATSAML10D14A-MU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of MP3A as an additional assembly site for selected ATSAMD11D14, ATSAMD10D13, ATSAMD10D14, ATSAMD09D14, ATMPS001D14A, ATSAML10D14A, ATSAML10D15A, ATSAML10D16A, ATSAML11D14A, ATSAML11D15A and ATSAML11D16A devicefamilies available in 24L VQFN (4x4x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.
Microchip has released a new Product Documents for the SAM L10/L11 Family Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at SAM L10/L11 Family Silicon Errata and Data Sheet Clarification.Notification Status: FinalDescription of Change:1) Updated the device ID in SAM L10 Family Silicon Device Identification.2) The following errata were added in this revision: a) ADC: 2.1.3 SEQSTATE b) NVMCTRL: 2.22.2 Random Hardfaults in WakingImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 Mar 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip ATSAML10D14A-MU - Technical Attributes
Package Style: | VQFN-24 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
VQFN-24
Mounting Method:
Surface Mount