Référence fabricant
ATSAML11D14A-MU
SAML11: 16KB Flash 8KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-24
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :490 par Tray Style d'emballage :VQFN-24 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip ATSAML11D14A-MU - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
***UPDATE OF PCN106689***Description:Qualification of MP3A as an additional assembly site for selected ATSAMD11D14, ATSAMD10D13, ATSAMD10D14, ATSAMD09D14, ATMPS001D14A, ATSAML10D14A, ATSAML10D15A, ATSAML10D16A, ATSAML11D14A, ATSAML11D15A and ATSAML11D16A device families available in 24L VQFN (4x4x0.9mm) package.Reason for Change: To improve on-time delivery performance by qualifying MP3A as an additional assembly site.Estimated First Ship Date: 30 July 2025 (date code: 2531)Revision History: July 25, 2024: Issued initial notification.June 19, 2025: Issued final notification. Updated the affected parts list to remove EOL'd catalog part numbers ATSAML11D15A-MFKPH, ATSAML11D15A-MUKPH, ATSAML11D15A-MUTKPH,ATSAML11D16A-MUTKPH, ATSAML11D15A-MFTKPH, and ATSAML11D16A-MFTKPH. Attached the Qualification Report. Provided the estimated first ship date to be on July 30, 2025.
Description of Change:Qualification of MP3A as an additional assembly site for selected ATSAMD11D14, ATSAMD10D13, ATSAMD10D14, ATSAMD09D14, ATMPS001D14A, ATSAML10D14A, ATSAML10D15A, ATSAML10D16A, ATSAML11D14A, ATSAML11D15A and ATSAML11D16A devicefamilies available in 24L VQFN (4x4x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.
Statut du produit:
Microchip ATSAML11D14A-MU - Caractéristiques techniques
| Style d'emballage : | VQFN-24 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
490 par Tray
Style d'emballage :
VQFN-24
Méthode de montage :
Surface Mount