FRDM-KL25Z in Kit by NXP | 32 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FRDM-KL25Z

Freedom Development Platform, Kinetis L MCU, KL25, 48MHz, 128KB Flash

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
NXP FRDM-KL25Z - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: KL25
Features & Applications

The FRDM-KL25Z is a Development Tool for Kinetis KL25 Series, This Kinetis KL2 MCU family is pin, software and tool compatible with all other Kinetis L families and adds a full-speed USB 2.0 On-The-Go controller with an integrated low-voltage regulator. The Kinetis KL2 MCU family is also compatible with the Kinetis K20 (ARM® Cortex™-M4) family, providing a migration path to higher performance and feature integration.

Devices start from 32 KB of flash in a small-footprint 5 x 5 mm 32 QFN package extending up to 256 KB in a 121 MBGA package. Each combines ultra-low-power performance with a rich suite of analog, communication, timing and control peripherals.

Features:

  • Ultra-Low-Power
  • Flash, SRAM
  • Performance
  • Mixed-Signal
  • Timing and Control
  • Human-Machine Interface
  • Connectivity and Communications

Applications:

  • Cash counters
  • PC peripherals
  • GPS watches
  • Portable medical equipment

 

 

Read More...
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.22
USD
Quantity
Unit Price
1
$20.22
3
$19.94
5
$19.82
20
$19.48
30+
$19.25
Product Variant Information section