text.skipToContent text.skipToNavigation

Manufacturer Part #

FUE30-12N1

FUE30 Series 1200 Vrrm 30 A 2.6 V Three Phase Rectifier Bridge - ISOPLUS i4-PAC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS FUE30-12N1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 80A
Reverse Current-Max: 0.1mA
Forward Voltage: 2.6V
Package Style:  ISOPLUS-I4-PAK
Mounting Method: Through Hole
Features & Applications

The FUE30-12N1 is a 30 A, 1200 V Three Phase rectifier bridge with fast recovery in ISOPLUS i4-package.
 
Features:

  • HiPerFREDTM Epitaxial Diodes
    • fast and soft reverse recovery low switching losses
    • avalanche rated
    • low leakage current
  • ISOPLUS i4-PACTM package
    • isolated back surface
    • low coupling capacity between pins and heatsink
    • enlarged creepage towards heatsink
    • application friendly pinout
    • high reliability
    • industry standard outline

Applications:

  • High frequency rectifiers, output rectifiers of switched mode power supplies
  • Three phase mains rectifiers with minimized electromagnetic emissions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
50
Total
$4,670.00
USD
Quantity
Unit Price
2
$19.49
5
$19.31
20
$19.05
30
$18.98
75+
$18.68
Product Variant Information section