text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0629
15,000 $0.0558
20,000 $0.0556
50,000 $0.055
75,000+ $0.0547
Total:

$314.50

USD
Attributes
Attributes Table
Type Single Phase
Average Rectified Current-Max 1A
Reverse Voltage-Max [Vrrm] 400V
Peak Current-Max 30A
RMS Voltage-Max 280V
Reverse Current-Max 10µA
Forward Voltage 1V
DC Blocking Voltage 400V
Operating Temp Range -55°C to +150°C
Thermal Resistance 80°C/W
Storage Temperature Range -55°C to +150°C
Diode Capacitance-Nom 10pF
Moisture Sensitivity Level 1
No of Terminals 4