text.skipToContent text.skipToNavigation

Manufacturer Part #

MDO500-12N1

MDO Series 1200 Vrrm 560 A 1.3 Vf High Power Diode Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MDO500-12N1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 560A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 16000A
Reverse Current-Max: 30mA
Forward Voltage: 1.3V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$406.34
USD
Quantity
Unit Price
2
$203.17
4
$201.16
6
$199.99
10
$198.53
20+
$195.43
Product Variant Information section