text.skipToContent text.skipToNavigation

Manufacturer Part #

VUE75-12NO7

VUE75 Series 1200 Vrrm 74 A 2.7 Vf Three Phase Rectifier Bridge - ECO-PAC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUE75-12NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 74A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 220A
Reverse Current-Max: 0.25mA
Forward Voltage: 2.71V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$505.50
USD
Quantity
Unit Price
25
$20.22
50
$20.08
75
$20.00
100+
$19.89
Product Variant Information section