text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO82-08NO7

VUO82 Series 88 A 800 V Chassis Mount Three Phase Standard Bridge Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VUO82-08NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 88A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 100µA
Forward Voltage: 1.08V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
20
Multiple Of:
10
Total
$695.60
USD
Quantity
Unit Price
10
$35.03
20
$34.78
30
$34.63
40
$34.52
50+
$34.19
Product Variant Information section