Manufacturer Part #
BYT56M-TR
BYT56M Series 1000 V 3 A Fast Avalanche Sinterglass Diode - SOD-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOD-64 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BYT56M-TR - Technical Attributes
Attributes Table
| Type: | Avalanche |
| Configuration: | Single |
| Average Rectified Current-Max: | 3A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.4V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Recovery Time-Max: | 100ns |
| Peak Current-Max: | 80A |
| Operating Temp Range: | -55°C to +175°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOD-64 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-64
Mounting Method:
Through Hole