text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG15I300PA

DPG Series 300 Vrrm 15 A 35 ns Fast Recovery Diode - TO-220 AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG15I300PA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Current-Max: 1µA
Forward Voltage: 1.26V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications
The DPG15I300PA is a high-performance Fast Recovery Diode with low loss and soft recovery , available in flange mount TO-220AC package.

Features:

  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour
  • Very low Irm-values
  • Very soft recovery behaviour
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low Irm reduces:
    • Power dissipation within the diode
    • Turn-on loss in the commutating switch

Applications:

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    36 Weeks
    Minimum Order:
    50
    Multiple Of:
    50
    Total
    $52.00
    USD
    Quantity
    Unit Price
    1
    $1.06
    30
    $1.04
    100
    $1.01
    300
    $0.98
    1,000+
    $0.93
    Product Variant Information section