text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG30C200HB

DPG Series 200 Vrrm 15 A 35 ns Fast Recovery Diode - TO-247 AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG30C200HB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 35ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$74.40
USD
Quantity
Unit Price
30
$2.48
90
$2.45
150
$2.43
450
$2.39
750+
$2.36
Product Variant Information section