text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1M-LTP

FS1M Series 1000 V 1 A Surface Mount Fast Recovery Silicon Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Micro Commercial Components FS1M-LTP - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Diode Capacitance-Max: 15pF
Peak Current-Max: 30A
Operating Temp Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
175,000
USA:
175,000
385,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$121.50
USD
Quantity
Unit Price
5,000
$0.0243
10,000
$0.0239
20,000
$0.0236
25,000
$0.0234
75,000+
$0.0227
Product Variant Information section