text.skipToContent text.skipToNavigation

Manufacturer Part #

RGF1M-E3/67A

RGF1 Series 1000 V 5 uA 500 ns Surface Mount Fast Recovery Rectifier - DO-214BA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Vishay RGF1M-E3/67A - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Diode Capacitance-Max: 8.5pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-214BA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,014.00
USD
Quantity
Unit Price
1,500
$0.173
3,000
$0.171
4,500
$0.169
7,500+
$0.166
Product Variant Information section