
Manufacturer Part #
RGF1M-E3/67A
RGF1 Series 1000 V 5 uA 500 ns Surface Mount Fast Recovery Rectifier - DO-214BA
| |||||||||||
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Reel Package Style:DO-214BA Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Vishay RGF1M-E3/67A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RGF1M-E3/67A - Technical Attributes
Attributes Table
Type: | Glass Passivated |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Recovery Time-Max: | 500ns |
Diode Capacitance-Max: | 8.5pF |
Average Forward Current-Max: | 1A |
Peak Current-Max: | 30A |
Operating Temp Range: | -65°C to +175°C |
Package Style: | DO-214BA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1,500
$0.19
4,500
$0.184
7,500
$0.182
15,000
$0.178
30,000+
$0.173
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 6,000+ / Web Price: $0.19 / Stock: 0 Qty: 1,500+$0.19 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.19 / Stock: 0 Qty: 1,500+$0.19 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.19 / Stock: 0 Qty: 1,500+$0.19 Stock: 0
- Reel Qty: 6,000+ / Web Price: $0.19 / Stock: 0 Qty: 1,500+$0.19 Stock: 0
Package Qty:
1500 per Reel
Package Style:
DO-214BA
Mounting Method:
Surface Mount