text.skipToContent text.skipToNavigation

Manufacturer Part #

BPV10NF

940 nm 2.5 ns ± 20° T-1 3/4 5 mm High Speed Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay BPV10NF - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The BPV10NF is a silicon PIN photodiode with high speed and high radiant sensitivity in black, T-1¾ plastic package with daylight blocking filter.

Features:

  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • Radiant sensitive area (in mm2): 0.78
  • Leads with stand-off
  • High radiant sensitivity
  • Daylight blocking filter matched with 870 nm to 950 nm emitters
  • High bandwidth: > 100 MHz at VR = 12 V
  • Fast response times
  • Angle of half sensitivity: ? = ± 20°

Applications:

  • High speed detector for infrared radiation
  • Infrared remote control

View the available list of silicon PIN Photodiode

Pricing Section
Global Stock:
94,377
USA:
94,377
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$18.25
USD
Quantity
Unit Price
50
$0.365
125
$0.36
250
$0.355
750
$0.345
1,500+
$0.335
Product Variant Information section