text.skipToContent text.skipToNavigation

Manufacturer Part #

16CYQ100C

Diode Schottky 100V 16A 3-Pin(3+Tab) TO-257AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 16CYQ100C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.95V
Package Style:  TO-257AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$44,534.00
USD
Quantity
Unit Price
1
$467.60
2
$460.79
3
$456.85
4
$454.07
5+
$445.34
Product Variant Information section