text.skipToContent text.skipToNavigation

Manufacturer Part #

B180B-13-F

B180B Series 80 V 1 A Surface Mount High Voltage Schottky Barrier Rectifier- SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B180B-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.79V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000+
$0.106
Product Variant Information section