text.skipToContent text.skipToNavigation

Manufacturer Part #

B240AE-13

Schottky Diode 40V 2A Vf 0.5V 50A Surge Low Leakage SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B240AE-13 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 4V
Reverse Current-Max: 200µA
Forward Voltage: 500mV
Diode Capacitance-Max: 93pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 200µA
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$269.50
USD
Quantity
Unit Price
5,000
$0.0539
10,000
$0.053
15,000
$0.0524
20,000
$0.0521
25,000+
$0.0509
Product Variant Information section