text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS85-GS08

Diode Schottky Surface Mount SOD-80 MiniMELF 30V 200mA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Vishay BAS85-GS08 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Peak Current-Max: 300mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +125°C
Leakage Current: 2µA
Power Dissipation: 200mW
Configuration: Single
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$651.25
USD
Quantity
Unit Price
2,500
$0.0541
5,000
$0.0532
10,000
$0.0523
12,500
$0.0521
37,500+
$0.0503
Product Variant Information section