text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT42

BAT42 Series 30 V 200 mA Small Signal Schottky Diode Through Hole - DO-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1835
Product Specification Section
STMicroelectronics BAT42 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.65V
Power Dissipation: 200mW
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The BAT42 is a General purpose, metal to silicon diodes featuring very low turn-on voltage fast switching. These devices have integrated protection against excessive voltage such as electrostatic dis-charge.
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.40
USD
Quantity
Unit Price
4,000
$0.0216
12,000
$0.021
16,000
$0.0209
40,000
$0.0205
60,000+
$0.02