text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT42

BAT42 Series 30 V 200 mA Small Signal Schottky Diode Through Hole - DO-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
STMicroelectronics BAT42 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.65V
Power Dissipation: 200mW
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The BAT42 is a General purpose, metal to silicon diodes featuring very low turn-on voltage fast switching. These devices have integrated protection against excessive voltage such as electrostatic dis-charge.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
28000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.20
USD
Quantity
Unit Price
4,000
$0.0201
12,000
$0.0197
20,000
$0.0194
40,000
$0.0191
80,000+
$0.0187
Product Variant Information section