text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46

BAT46 Series 150 mA 1 V Schottky Diode Surface Mount - DO-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BAT46 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20µA
Forward Voltage: 1V
Package Style:  DO-35 (SOD-27)
Mounting Method: Surface Mount
Features & Applications

The BAT46 Diodes is a high voltage, small signal Schottky diodes suited for protection and routing operations.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
60000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
4,000
$0.0215
12,000
$0.021
16,000
$0.0208
40,000
$0.0204
60,000+
$0.02
Product Variant Information section