Manufacturer Part #
BAT54A-G3-08
BAT54 Series 200 mA 30 V Surface Mount Small Signal Schottky Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BAT54A-G3-08 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 0.6A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.8V |
| Diode Capacitance-Max: | 10pF |
| Reverse Recovery Time-Max: | 5ns |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 230mW |
| Configuration: | Dual |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0378
6,000
$0.0372
12,000
$0.0366
15,000
$0.0364
45,000+
$0.0352
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount