text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54C-7-F

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Diodes Incorporated BAT54C-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT54C-7-F is a part of BAT54 Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode of Low Turn-on Voltage and its available in a SOT-23-3 package.

Product Features:

  • Low Turn-on Voltage
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Power Dissipation is 200 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Pricing Section
Global Stock:
69,000
Germany:
69,000
3,435,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$87.60
USD
Quantity
Unit Price
3,000
$0.0292
9,000
$0.0284
12,000
$0.0282
30,000
$0.0276
45,000+
$0.0271
Product Variant Information section