text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54TA

BAT54 Series 200 mA 30 V 4 uA Silicon Epitaxial Schottky Barrier Diode - SOT 23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Diodes Incorporated BAT54TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 4µA
Forward Voltage: 800mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT54TA is a fast switching schottky barrier diode with a maximum peak current of 300 mA, available in surface mount SOT-23 package.

Features:

  • Low Turn-on Voltage
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Totally Lead-Free & Fully RoHS Compliant 
  • Halogen and Antimony Free. “Green” Device )
  • Qualified to AEC-Q101 Standards for High Reliability

Mechanical Data:

  • Case: SOT23
  • Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Matte Tin Finish annealed over Alloy 42 leadframe (Lead Free Plating). Solderable per MIL-TD-202, Method 208
  • Polarity: See Diagrams Below
  • Weight: 0.008 grams (approximate)

View the available BAT54 series of Schottky Diodes

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
141,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.80
USD
Quantity
Unit Price
3,000
$0.0276
9,000
$0.0269
15,000
$0.0266
30,000
$0.0262
60,000+
$0.0255
Product Variant Information section