text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPSH-3 TR

CMPSH Series Single 30 V 100 mA Surface Mount Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Central Semiconductor CMPSH-3 TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 100µA
Forward Voltage: 1V
Power Dissipation: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The CMPSH-3 TR is a single silicon schottky rectifier designed for surface mount fast switching applications  with low forward voltage drop.

Maximum Ratings:

  • Peak Repetitive Reverse Voltage:30 V
  • Continuous Forward Current:100 mA
  • Peak Repetitive Forward Current:350 mA
  • Peak Forward Surge Current, tp=10ms:750 mA
  • Power Dissipation:350 mW
  • Operating and Storage Junction Temperature:-65 to +150 °C
  • Thermal Resistance:357 °C/W

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section