text.skipToContent text.skipToNavigation

Manufacturer Part #

IDD03SG60CXTMA2

Schottky Diodes & Rectifiers SIC DIODES

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IDD03SG60CXTMA2 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Peak Current-Max: 11.5A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 15µA
Forward Voltage: 2.1V
Diode Capacitance-Max: 8pF
Operating Temp Range: -55°C to +175°C
Power Dissipation: 38W
Configuration: Single
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,475.00
USD
Quantity
Unit Price
2,500+
$1.39
Product Variant Information section