text.skipToContent text.skipToNavigation

Manufacturer Part #

IDH16G65C6XKSA1

IDH16G65C6 Series 650 V 16 A 6th Generation CoolSiCTM Schottky Diode - TO-220-2

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IDH16G65C6XKSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 34A
Peak Current-Max: 82A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 53µA
Forward Voltage: 1.25V
Diode Capacitance-Max: 44pF
Operating Temp Range: -55°C to +175°C
Power Dissipation: 97W
Configuration: Single
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
500
Multiple Of:
50
Total
$915.00
USD
Quantity
Unit Price
50
$1.89
150
$1.86
250
$1.85
500
$1.83
1,000+
$1.81
Product Variant Information section