text.skipToContent text.skipToNavigation

Manufacturer Part #

IDM02G120C5XTMA1

IDM02G120C5 Series 1200 V 2 A 5th Generation ThinQ!™SiC Schottky Diode-TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Infineon IDM02G120C5XTMA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 37A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 18µA
Forward Voltage: 1.4V
Power Dissipation: 98W
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,087.50
USD
Quantity
Unit Price
2,500+
$0.835
Product Variant Information section