text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD354LT1G

DIODE SCHOTTKY 7V 225MW SOT23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBD354LT1G - Technical Attributes
Attributes Table
Product Status: Active
Reverse Voltage-Max [Vrrm]: 7V
Reverse Current-Max: 10µA
Forward Voltage: 0.6V
Diode Capacitance-Max: 1pF
Thermal Resistance: 556°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 225mW
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.60
USD
Quantity
Unit Price
3,000
$0.0868
6,000
$0.0853
9,000
$0.0844
12,000
$0.0838
15,000+
$0.0819
Product Variant Information section