text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSD701T1G

MMSD701T1 Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
onsemi MMSD701T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 200nA
Forward Voltage: 0.42V
Power Dissipation: 225mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSD701T1 devices are spin--offs of our popular MMBD701LT1 SOT--23 devices. They are designed for high--efficiency UHF and VHF detector applications. Readily available to many other fast switching RF and digital applications.

Key Features:

  • Extremely Low Minority Carrier Lifetime
  • Very Low Capacitance
  • Low Reverse Leakage
  • These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$997.50
USD
Quantity
Unit Price
3,000
$0.0494
6,000
$0.0486
9,000
$0.0481
15,000
$0.0475
30,000+
$0.0462
Product Variant Information section