text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3010EH,115

PMEG3010 Series 30 V 1 A Surface Mount Schottky Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG3010EH,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 450mV
Power Dissipation: 375mW
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
192,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$4,320.00
USD
Quantity
Unit Price
3,000
$0.245
6,000+
$0.24
Product Variant Information section