text.skipToContent text.skipToNavigation

Manufacturer Part #

RB520CS3002LYL

RB520CS3002L Series 30 V 200 mA Low VF MEGA Schottky Barrier Rectifier - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia RB520CS3002LYL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.54V
Power Dissipation: 315mW
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$4,410.00
USD
Quantity
Unit Price
10,000+
$0.147
Product Variant Information section