text.skipToContent text.skipToNavigation

Manufacturer Part #

RB520SM-40T2R

Ultra Small 45 V 0.2 A Surface Mount Schottky Barrier Diode - SOD-523 (SC-79)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB520SM-40T2R - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 10µA
Forward Voltage: 0.55V
Package Style:  EMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.60
USD
Quantity
Unit Price
8,000
$0.0417
16,000
$0.041
24,000
$0.0407
32,000
$0.0404
40,000+
$0.0395
Product Variant Information section