text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM05U40CSP-7

Schottky Diodes & Rectifiers Schottky Rectifier 0.5A 40Brrm 35pF

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDM05U40CSP-7 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.5A
Peak Current-Max: 14A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 75µA
Forward Voltage: 0.415V
Diode Capacitance-Max: 35pF
Thermal Resistance: 135°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$338.50
USD
Quantity
Unit Price
5,000
$0.0677
10,000
$0.0666
15,000
$0.066
20,000
$0.0655
25,000+
$0.0641
Product Variant Information section