text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2L60A

STPS2L Series Single 60 V 75 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2539
Product Specification Section
STMicroelectronics STPS2L60A - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The STPS2L60A is a Axial and surface mount power Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SMA, DO-41 and SMB flat this device is especially intended for use in low voltage, high frequency inverters and small battery chargers.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature package
  • Avalanche capability specified
  • ECOPACK2® halogen-free component (SMB flat)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$955.50
USD
Quantity
Unit Price
5,000
$0.0654
10,000
$0.0643
15,000
$0.0637
20,000
$0.0633
25,000+
$0.0619