Manufacturer Part #
STTH1002CG-TR
STTH1002C Series Dual 8 A 200 V 25 ns High Efficiency Ultrafast Diode SMT -D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
STMicroelectronics STTH1002CG-TR - Product Specification
STMicroelectronics STTH1002CG-TR - Technical Attributes
Attributes Table
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STTH1002CG-TR is a Dual center tap rectifier suited for Switch Mode Power Supplies and High frequency DC to DC converters.
This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. It is available in a D2PAK-3 package.
Features:
- Suited for SMPS
- Low losses
- Low forward and reverse recovery times
- Insulated package: TO-220FPAB
- High junction temperature
- Low leakage current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.465
2,000
$0.455
3,000
$0.45
4,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount