text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R02Q

STTH1R02 Series 1.5 A 200 V 15 ns Through Hole Ultrafast Recovery Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH1R02Q - Technical Attributes
Attributes Table
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Features & Applications
The STTH1R02Q uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits. Packaged in DO-41, DO-15, SMA, and SMB, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$258.50
USD
Quantity
Unit Price
1,000
$0.0538
3,000
$0.0524
5,000
$0.0517
15,000
$0.0503
25,000+
$0.0491
Product Variant Information section