text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1R02A

STTH1R02 Series 1.5 A 0.85 V 30 ns Ultrafast Recovery Diode SMT - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH1R02A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.89V
Configuration: Single
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 30°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
<divid="ctl00_placeholdermain_displayproductoverview_displayproductoverview_conditionpnl_ctl00_ctl00__controlwrapper_richhtmlfield" />The STTH1R02A uses ST's new 200 V planar Pt doping technology, and it is specially suited for switching mode base drive and transistor circuits.
??
This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection and it is available in a SMA package. ?
 
????

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
  • ? 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$692.00
USD
Quantity
Unit Price
5,000
$0.0704
10,000
$0.0692
15,000
$0.0686
20,000
$0.0681
25,000+
$0.0666