text.skipToContent text.skipToNavigation

Manufacturer Part #

16CYQ150C

16CYQ150C Series 150 V 16 A High Efficiency Schottky Rectifier - TO-257AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 16CYQ150C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.5mA
Forward Voltage: 1.13V
Package Style:  TO-257AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$21,733.50
USD
Quantity
Unit Price
1
$456.41
2
$449.75
3
$445.90
4
$443.19
5+
$434.67
Product Variant Information section