text.skipToContent text.skipToNavigation

Manufacturer Part #

B360A-13-F

B360A Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2548
Product Specification Section
Diodes Incorporated B360A-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The B360A-13-F is a part of B360 Series High Efficiency 60 V 3 A Surface Mount Schottky Barrier Rectifier availabe in a SMA package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automatic Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 100A Peak
  • For Use in Low Voltage, High Frequency
  • Inverters, Free Wheeling, and Polarity
  • Protection Application
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -55 to +150 °C
  • Average Rectified Output Current is 3 A
  • Peak Average Rectified Reverse current is 60 V

 

 

 
Pricing Section
Global Stock:
0
USA:
0
1,665,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.50
USD
Quantity
Unit Price
5,000
$0.0727
10,000
$0.0715
15,000
$0.0708
20,000
$0.0703
25,000+
$0.0687