text.skipToContent text.skipToNavigation

Manufacturer Part #

B370-13-F

B370 Series 70 V 3 A Surface Mount High Voltage Schottky Barrier Rectifier - SMC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B370-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 500µA
Forward Voltage: 790mV
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The B370-13-F is a part of B370 Series High Efficiency 70 V 3 A Surface Mount High Voltage Schottky Barrier Rectifier available in a SMC package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 100A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • Average Rectified Output Current is 3 A
  • Peak Reverse DC Blocking Voltage is 70 V
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -55 to +150 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000+
$0.26
Product Variant Information section