text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1635-E3/45

MBR1635 Series 35 V 16 A Through Hole Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay MBR1635-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 1800A
Reverse Voltage-Max [Vrrm]: 35V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.63V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The MBR1635-E3/45 is a schottky barrier rectifier with an average rectified output current of 16 A. Available in through hole TO-220AC package.

Features:

  • Schottky Barrier Chip
  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • High Surge Capability
  • High Current Capability and Low Forward Voltage Drop
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Applications
  • Lead Free Finish, RoHS Compliant

Mechanical Data:

  • Case: TO-220AC
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020C
  • Terminals: Finish – Bright Tin. Solderable per MIL-STD-202, Method 208
  • Polarity: See Diagram
  • Marking: Type Number
  • Weight: 2.24 grams (approx.)
Pricing Section
Global Stock:
650
USA:
650
450
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.425
1,000
$0.415
2,500+
$0.40
Product Variant Information section