text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRA120ET3G

MBRA120ET3 Series 1 A 20 V SMT Schottky Power Rectifier - SMA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBRA120ET3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 10µA
Forward Voltage: 0.53V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The MBRA120ET3G is a part of MBRA120 series schottky power rectifier. It has a storage temperature ranging from -55°C to +150°C and its available in DO-214AC package.

The Schottky Rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free wheeling diodes and polarity protection diodes.

Features:

  • Compact Package with J-Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guardring for Over-Voltage Protection
  • Optimized for Low Leakage Current
  • Mechanical Characteristics:
    • Case: Molded Epoxy
    • Epoxy Meets UL94, VO at 1/8"
    • Weight: 70 mg (approximately)
    • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
    • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
    • Polarity: Polarity Band Indicates Cathode Lead
    • Available in 12 mm Tape, 5000 Units per 13 inch Reel
    • Marking: B1E2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$767.00
USD
Quantity
Unit Price
5,000
$0.078
10,000
$0.0767
15,000
$0.076
20,000
$0.0754
25,000+
$0.0738
Product Variant Information section