Manufacturer Part #
PDS1040CTL-13
PDS1040 Series 40 V 10 A Schottky Barrier Diode Surface Mount - POWERDI-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:POWERDI-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated PDS1040CTL-13 - Product Specification
Diodes Incorporated PDS1040CTL-13 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 110A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 15µA |
| Forward Voltage: | 0.55V |
| Package Style: | POWERDI-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
POWERDI-5
Mounting Method:
Surface Mount