text.skipToContent text.skipToNavigation

Manufacturer Part #

SB360-T

SB360 Series 60 V 3 A Axial Through Hole Schottky Barrier Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SB360-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.74V
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,600
Factory Lead Time:
32 Weeks
Minimum Order:
3600
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$709.20
USD
Quantity
Unit Price
1,200
$0.20
2,400
$0.199
3,600
$0.197
4,800
$0.196
6,000+
$0.192
Product Variant Information section