text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRT15U100SP5-7

SBRT15U100SP5 Series 100 V 15 A Trench Super Barrier Rectifier - POWERDI-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBRT15U100SP5-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 250µA
Forward Voltage: 0.64V
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$637.50
USD
Quantity
Unit Price
1,500
$0.425
3,000
$0.42
4,500+
$0.41
Product Variant Information section