Manufacturer Part #
SBRT15U50SP5-13
SBRT15U50SP5 Series 50 V 15 A Trench Super Barrier Rectifier - POWERDI-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:POWERDI-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated SBRT15U50SP5-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SBRT15U50SP5-13 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 290A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.41V |
| Package Style: | POWERDI-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
POWERDI-5
Mounting Method:
Surface Mount